text.skipToContent text.skipToNavigation

Manufacturer Part #

72XWR5KLFTB

72 Series 3/8 inch Square 5 kOhm ±10 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 72XWR5KLFTB - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications
The 72XWR5KLFTB is a Part of 72 Series 5K Ohm 10% 3/8 Square side Single Turn Cermet Trimming Potentiometer.

Specification:

  • Standard Resistance Range, Ohms: 10 to 2Meg
  • Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
  • Power Rating, Watts: 0.5 at 85°C derating to 0 at 125°C
  • End Resistance, Maximum: 2 Ohms
  • Dielectric Strength: 900 Vrms
  • Insulation Resistance, Minimum: 1,000 Megohms
  • Resolution Essentially: infinite
  • Mechanical Stops: Solid
  • Torque, Starting Maximum: 3 oz.-in. (0.021 N-m)
  • Weight, Nominal: .025 oz. (0.70 grams)

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
900
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,224.00
USD
Quantity
Unit Price
1
$1.46
30
$1.44
100
$1.42
250
$1.40
750+
$1.36
Product Variant Information section