text.skipToContent text.skipToNavigation

Manufacturer Part #

93PR20KLF

93 Series 1/2 inch Diameter 20 kOhm ±10 % Single-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 93PR20KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 20kΩ
Tolerance (%): ±10%
Rated Power: 1W
Mounting Method: Through Hole
Features & Applications
The 93PR20KLF is a Part of 93 Series 20 KΩ 10% tolerance with 1/2 inch Diameter Top adjustment single turn Trimming Potentiometer.

Specifications:

  • Standard Resistance Range Ohms : 20 to 2Meg
  • Standard Resistance Tolerance ±10% (<100 Ohms = ±20%)
  • Input Voltage Maximum : 200 Vdc
  • Slider Current Maximum : 100 mA
  • Power Rating Watts : 1.0 at 70°C derating to 0 at 125°C
  • Operating Temperature Range : –55°C to +125°C
  • Mechanical Stops Solid
  • Stop Strength 24 oz.-in.
  • Stop Strength 1.5 lb.-in. (0.169 N-m)
  • Torque, Starting Maximum 5 oz.-in. (0.035 N-m)
  • Weight, Nominal .052 oz. (1.5 grams)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$968.00
USD
Quantity
Unit Price
1
$1.88
30
$1.85
100
$1.82
200
$1.81
500+
$1.76
Product Variant Information section