Manufacturer Part #
P091P-FC25BR10K
P09X Series 9 mm Side Adjustment 10 kOhm ±20 % Rotary Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1360 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P091P-FC25BR10K - Product Specification
TT Electronics - BI Technologies P091P-FC25BR10K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.05W |
| Mounting Method: | Through Hole |
Features & Applications
The P091P-FC25BR10K is a Part of P09X Series 10 KΩ 20% tolerance, 9 mm side Adjustment Metal Shaft Rotary Potentiometer.
Specifications:
- Multi-Ganged
- Switch/Push-Lock Option
- Resistance Range, Ohms 1K-500K
- Standard Resistance Tolerance ± 20%
- Residual Resistance 20 ohms max.
- Input Voltage, maximum 50 Vac max.
- Power rating, Watts 0.05 W
- Switch Contact Resistance < 100 milliohms
- Switch Power Rated 3.0A at 16Vdc
- Operating Temperature Range -10°C to +70°C
- Rotational Life 100,000 cycles
- Total Mechanical Travel 300°± 10°
- Static Stop Strength 50 oz-in
- Rotational Torque 0.5 to 1.25 oz-in
- Switch Rotational Angle, Maximum 50°
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10
$1.96
30
$1.93
100
$1.90
200
$1.89
500+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
1360 per Tray
Mounting Method:
Through Hole