Manufacturer Part #
P170S-EC15BR100K
Res POT 100K Ohm 20% 1/10W 1Turn 6mm Solder Lug Panel Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:630 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P170S-EC15BR100K - Product Specification
TT Electronics - BI Technologies P170S-EC15BR100K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 100kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.1W |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
630
$1.17
1,260+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
630 per Tray
Mounting Method:
Panel Mount