Manufacturer Part #
P170S-FC20BR10K
P170 Series 17 mm Side Adjustment 10 kOhm ±20 % Switch Rotary Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:630 per Tray Mounting Method:Bushing Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P170S-FC20BR10K - Product Specification
TT Electronics - BI Technologies P170S-FC20BR10K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 10kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.1W |
| Mounting Method: | Bushing Mount |
Features & Applications
The P170S-FC20BR10K is a Part of P170 Series 10 KΩ 20% tolerance, 17 mm Side Adjustment solder lugs with switch Rotary Potentiometer.
Specifications:
- Resistance Range, Ohms 100-1M (for “B” taper), 5K-1M (for other tapers)
- Standard Resistance Tolerance ± 20%
- Residual Resistance 10 ohms max.
- Input Voltage, maximum 200 Vac max.
- Power rating, Watts 0.1W- B taper, 0.05W- others
- Total Mechanical Travel 260°± 10°
- Static Stop Strength 40 oz-in
- Rotational Torque 0.5 to 1.25 oz-in
- Switch Rotational Angle 30°±10°
- Operating Temperature Range -20°C to +70°C
- Rotational Life (Potentiometer) 100,000 cycles
- Rotational Life (Switch) 15,000 cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
20
$1.23
50
$1.22
150
$1.20
300
$1.19
1,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
630 per Tray
Mounting Method:
Bushing Mount