text.skipToContent text.skipToNavigation

Manufacturer Part #

P231-FC20BR10K

P231 Series 24 mm Side Adjustment 10 kOhm ±20 % Solder Lugs Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P231-FC20BR10K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.5W
Mounting Method: Bushing Mount
Features & Applications

The P231-FC20BR10K is a Part of P231 Series 10 KΩ 20% tolerance, 24 mm Side Adjustment Metal shaft Rotary Potentiometer.

Specifications:

  • Resistance Range, Ohms 500-1M
  • Standard Resistance Tolerance ± 20%
  • Residual Resistance 20 ohms max.
  • Input Voltage, maximum 500 Vac max.
  • Power rating, Watts 0.5W- B taper, 0.25W-others
  • Operating Temperature Range -20°C to +70°C
  • Rotational Life 100,000 cycles
  • Total Mechanical Travel 300°± 10°
  • Static Stop Strength 70 oz-in
  • Rotational Torque 0.5 to 1.25 oz-in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3500
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,920.00
USD
Quantity
Unit Price
20
$1.19
50
$1.17
150
$1.16
300
$1.15
1,000+
$1.12
Product Variant Information section