Manufacturer Part #
T93YA100KT20
T93 Series Multi-Turn Cermet Trimmer, 3/8" Square, 0.5W, 10 Ohm ± 10%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Vishay T93YA100KT20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay T93YA100KT20 - Technical Attributes
Attributes Table
| Type: | Trimmer |
| No of Turns: | Multi |
| Resistance-Nom: | 10Ω |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.88
1,000
$0.87
1,500
$0.86
2,000+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Mounting Method:
Through Hole