text.skipToContent text.skipToNavigation

Manufacturer Part #

TS63Y202KR10

TS63 Series 2 kOhm ±10 % Surface Mount Multi-Turn Trimmer Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Vishay TS63Y202KR10 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 2kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Temp Coefficient (ppm/C): ±100ppm/°C
Rated Voltage: 250V
Insulation Resistance: 10000GΩ
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.00
USD
Quantity
Unit Price
500+
$2.18
Product Variant Information section