text.skipToContent text.skipToNavigation

Manufacturer Part #

AST100Q

BUZZER 1.5 MA (MAX.) 5 VDC 4000 HZ + 500 HZ -20 TO DEGC BLACK 17.5 MM

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Mallory AST100Q - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 5V
Frequency: 4000Hz
Dimension: H  5mm x D  17.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
10
$2.28
30
$2.25
75
$2.22
200
$2.19
400+
$2.14
Product Variant Information section