text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-1226PEAQ

PB Series 1.5 V 85 dB 2.6 kHz Through Hole Magnetic Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PB-1226PEAQ - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 1.5V
Frequency: 2.6kHz
Dimension: H  9.7mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
213
Multiple Of:
100
Total
$276.90
USD
Quantity
Unit Price
100
$1.31
200
$1.30
400
$1.29
500
$1.28
1,500+
$1.26
Product Variant Information section