Manufacturer Part #
PB-12N23P-12Q
85 dB 9 to 15 V 2300 ±400 Hz Ø 12 x 9.5 mm PPO Plastic Resin Buzzer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PB-12N23P-12Q - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 85dB |
| Rated Voltage: | 9V to 15V |
| Frequency: | 2300Hz |
| Dimension: | H 9.5mm x D 12mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
10
$4.37
25
$4.31
50
$4.27
150
$4.20
300+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole