Manufacturer Part #
PKM17EPP-2002-B0
PKM Series 70 dB 3 V 2 kHz External Drive Through Hole Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata PKM17EPP-2002-B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
Murata PKM17EPP-2002-B0 - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 70dB |
| Rated Voltage: | 3V |
| Frequency: | 2kHz |
| Dimension: | H 10.3mm x D 17mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole