Manufacturer Part #
PT-1140PEQ
Buzzer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PT-1140PEQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 85dB |
| Rated Voltage: | 9V |
| Frequency: | 4kHz |
| Dimension: | H 5.5mm x D 12mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
10
$3.75
25
$3.70
50
$3.66
150
$3.60
300+
$3.52
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole