Manufacturer Part #
SBT12M0PC
Ø44.5 x 14 mm 12 V 90 dB 4 kHz PC Pin Piezo Medical Alarm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory SBT12M0PC - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 95dB |
| Rated Voltage: | 9V to 12V |
| Frequency: | 4kHz |
| Dimension: | H 14mm x D 44.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$31.26
4
$30.81
10
$30.51
25
$30.21
40+
$29.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount