text.skipToContent text.skipToNavigation

Manufacturer Part #

SC110NR

Audible Alarm 2900Hz 95dB 30-120V Continuous

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC110NR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 30V to 120V
Frequency: 2.9kHz
Dimension: H  45.96mm x D  42.85mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,185
Factory Lead Time:
5 Weeks
Minimum Order:
6
Multiple Of:
1
Total
$425.40
USD
Quantity
Unit Price
1
$72.42
3
$71.38
5
$70.90
15
$69.87
25+
$68.97
Product Variant Information section