text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628NLR

SC628NLR 80 to 90 dB 6 to 28 V 2900 Hz Panel Mount Loud Sound Level Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC628NLR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 6V to 28V
Frequency: 2900Hz
Dimension: H  33.77mm x D  42.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,733
Factory Lead Time:
4 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$181.90
USD
Quantity
Unit Price
1
$36.92
4
$36.38
10
$36.03
25
$35.68
40+
$35.16
Product Variant Information section