Manufacturer Part #
IM69D120V01XTSA1
IM69D120 Series 3.6 V 1.3 mA 20 kHz -26 dB Digital XENSIVTM MEMS Microphone
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Infineon IM69D120V01XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/04/2024
Details and Download
Part Status:
Active
Active
Infineon IM69D120V01XTSA1 - Technical Attributes
Attributes Table
| Type: | MEMS (Silicon) |
| Output Type: | Digital / PDM |
| Frequency Range: | 20Hz to 20kHz |
| Supply Current: | 1.3mA |
| Ratio (S/N): | 69dB |
| Supply Voltage: | 1.62V to 3.6V |
| Shape: | Rectangular |
| Termination Style: | Solder Pads |
| Height - Max: | 4mm |
| Directional: | Omnidirectional |
| Sensitivity: | -26dB |
| Operating Temp Range: | -40°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1,000
$1.03
2,000
$1.01
4,000+
$0.99
Product Variant Information section