Manufacturer Part #
IM70D122V01XTMA1
3.6 V 980 µA Solder Pads Rectangular Digital PDM MEMS Microphone
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IM70D122V01XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/04/2024
Details and Download
Part Status:
Active
Active
Infineon IM70D122V01XTMA1 - Technical Attributes
Attributes Table
| Type: | MEMS (Silicon) |
| Output Type: | Digital / PDM |
| Frequency Range: | 30Hz to 31000Hz |
| Supply Current: | 0.005mA |
| Ratio (S/N): | 68dBA |
| Supply Voltage: | 1.62V to 3.6V |
| Shape: | Rectangular |
| Termination Style: | Solder Pads |
| Directional: | Omnidirectional |
| Sensitivity: | -26dB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
5,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount