Manufacturer Part #
MO094001-2
MO Series 10 V 0.5 mA 16kHz -40 dB Omnidirectional Electret Condenser Microphone
| | |||||||||||
| | |||||||||||
| Mfr. Name: | DB Unlimited | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
DB Unlimited MO094001-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
DB Unlimited MO094001-2 - Technical Attributes
Attributes Table
| Type: | Electret Condenser |
| Output Type: | Analog |
| Frequency Range: | 16kHz to 50Hz |
| Supply Current: | 0.5mA |
| Ratio (S/N): | 60dBA |
| Impedance: | 2200Ω |
| Supply Voltage: | 1V to 10V |
| Shape: | Circular |
| Termination Style: | Solder Pads |
| Diameter: | 9.7mm |
| Height - Max: | 6.7mm |
| Directional: | Omnidirectional |
| Sensitivity: | -40dB |
| Operating Temp Range: | -10°C to +50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.64
200
$0.63
300
$0.62
500
$0.615
1,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Box