text.skipToContent text.skipToNavigation

Manufacturer Part #

CDS-25148-L100

Rectangular Frame, 1.5 W, 8 Ohm Magnet Cloth Cone Speaker Enclosure Not Required

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CDS-25148-L100 - Technical Attributes
Attributes Table
Frequency Range: 20kHz to 600Hz
Impedance: 6.8Ω to 9.2Ω
Rated Power: 1.5W
Frequency: 750Hz
Cone Material: Cloth
Sound Pressure Level: 94dB
Shape: Rectangular
Termination Style: Wire Leads
Operating Temp Range: -20°C to +55°C
Storage Temperature Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.60
USD
Quantity
Unit Price
10
$2.96
25
$2.92
75
$2.88
150
$2.85
400+
$2.77
Product Variant Information section