text.skipToContent text.skipToNavigation

Manufacturer Part #

CLS0281MAE-L152

CLS Series 8 Ohm 780 Hz 87 dB 2 W Ø 28 x 5.2 mm Magnetic Speaker

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CLS0281MAE-L152 - Technical Attributes
Attributes Table
Frequency Range: 624Hz to 936Hz
Impedance: 6.8Ω to 9.2Ω
Rated Power: 2W to 4W
Frequency: 780Hz
Cone Material: Polyethylene Terephthalate
Sound Pressure Level: 88dB
Shape: Round
Height - Max: 5.2m
Termination Style: Wire Leads
Operating Temp Range: -25°C to +60°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,680.00
USD
Quantity
Unit Price
1
$3.07
20
$3.00
50
$2.96
125
$2.93
300+
$2.84
Product Variant Information section