Manufacturer Part #
CMS-151125-078S
15 x 11 x 2.5 mm 0.7W 8Ohm 700Hz Spring Contact Micro Speaker Enclosure Required
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices CMS-151125-078S - Product Specification
Same Sky - CUI Devices CMS-151125-078S - Technical Attributes
Attributes Table
| Frequency Range: | 20kHz to 100Hz |
| Impedance: | 8Ω |
| Rated Power: | 700mW |
| Frequency: | 700Hz |
| Cone Material: | Polyester, Polyethylene Terephthalate (PET) |
| Sound Pressure Level: | 91dB |
| Shape: | Rectangular |
| Height - Max: | 2.5mm |
| Termination Style: | Spring |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15
$1.40
40
$1.38
125
$1.36
250
$1.35
750+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
150 per Tray