text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-181325-078L100

18 x 13 x 2.5 mm 0.7 W 8 Ohm 800 Hz Wire Lead Micro Speaker Enclosure Required

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CMS-181325-078L100 - Technical Attributes
Attributes Table
Frequency Range: 10kHz to 500Hz
Impedance:
Rated Power: 700mW
Frequency: 800Hz
Cone Material: Polyester, Polyethylene Terephthalate (PET)
Shape: Rectangular
Height - Max: 2.5mm
Termination Style: Wire Leads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,390.00
USD
Quantity
Unit Price
1
$1.48
30
$1.46
100
$1.44
250
$1.43
750+
$1.39
Product Variant Information section