Manufacturer Part #
CVS-1508
0.5W 8 Ohm 1700 Hz 87 dB Mylar Cone Plastic Frame Speaker Enclosure Not Required
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Same Sky - CUI Devices CVS-1508 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CVS-1508 - Technical Attributes
Attributes Table
| Frequency Range: | 1.36kHz to 20kHz |
| Impedance: | 8Ω |
| Rated Power: | 0.5W |
| Frequency: | 1700Hz |
| Cone Material: | Mylar |
| Sound Pressure Level: | 87dB |
| Diameter: | 15m |
| Height - Max: | 7.5m |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.95
25
$1.91
75
$1.89
200
$1.86
500+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Through Hole