text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR-40N08A05-JQ

PSR Series 8 Ohm .25W Metal Frame Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Mallory PSR-40N08A05-JQ - Technical Attributes
Attributes Table
Frequency: 5000Hz
Cone Material: Mylar
Sound Pressure Level: 89dB
Features & Applications
The PSR-40N08A05-JQ is a round magnetic type Speaker with 40 mm diameter, operating fequency of 5000 Hz and sound pressure level of 89 db.

Specifications:

  • Voice Coil Impedance (Ω) : 8 ± 15% at 800 Hz / 1.0 V
  • Rated Input (W) : 0.25
  • Max. Input (W) : 0.50
  • Lowest Resonance Freq Fo (Hz) : 500 ± 20%
  • Frequency Range (Hz) : Fo ~ 5000
  • Output S.P.L. (dB) : 89 ± 3 at 1W 1M .8k, 1k, 1.2k, 1.5kHZ
  • Magnet Size (mm) : ∅ 12.5* 1.5
  • Magnet :Ferrite
  • Core Material Mylar : Black Radial
  • Frame Material :Metal
  • Operating / Storage Temp : -25 to 50°C
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
34
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.60
USD
Quantity
Unit Price
200
$2.40
400
$2.38
600
$2.36
800+
$2.35
Product Variant Information section