text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR20N08AK

PSR Series Ø20 mm 560 Hz to 7 kHz 92 dB 8 Ω PET Core Magnetic Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 1542
Product Specification Section
Mallory PSR20N08AK - Technical Attributes
Attributes Table
Frequency: 560Hz
Cone Material: PET
Sound Pressure Level: 92dB
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
419
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.46
USD
Quantity
Web Price
1
$3.46
20
$3.32
50
$3.24
150
$3.15
400+
$2.99
Product Variant Information section