Manufacturer Part #
S110RMSS
1 Watt 11 kHz 83 dB Micro Miniature Low Profile Round Metal Frame Speaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ICC Intervox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ICC Intervox S110RMSS - Technical Attributes
Attributes Table
| Frequency: | 630Hz |
| Cone Material: | Mylar |
| Sound Pressure Level: | 83dB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.06
30
$2.03
100
$2.00
200
$1.98
500+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Surface Mount