text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-181325-078S

0.7 W, 8 Ohm Mylar Cone, Spring Contacts, Speaker Enclosure Required

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky CMS-181325-078S - Technical Attributes
Attributes Table
Frequency Range: 10kHz to 500Hz
Impedance: 6.8Ω to 9.2Ω
Rated Power: 0.7W
Frequency: 1100Hz
Cone Material: Mylar
Sound Pressure Level: 93dB
Shape: Rectangular
Termination Style: Spring
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,430.00
USD
Quantity
Unit Price
15
$1.53
40
$1.51
125
$1.49
250
$1.47
750+
$1.43
Product Variant Information section