Manufacturer Part #
103JG1F
10 kOhm ±1% 3892 K 300°C Axial Glass Body NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 103JG1F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 103JG1F - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3892K |
| Temperature Range: | -55°C to +300°C |
| No of Terminals: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.655
2,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole