Manufacturer Part #
B57164K101K
B57164 Series 68 Ohm 3200 K NTC Thermistors for Temperature Measurement
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Strip | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B57164K101K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B57164K101K - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 100Ω |
| Tolerance (%): | ±3% |
| B-constant: | 3200K |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
3,000
$0.355
5,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per Strip