text.skipToContent text.skipToNavigation

Manufacturer Part #

B57237S109M

B57237S Series 1 Ohm 9 A 2700 K NTC Thermistors for Inrush Current Limiting

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
TDK EPCOS B57237S109M - Technical Attributes
Attributes Table
Type: NTC
Resistance:
Rated Current: 9A
B-constant: 2700K
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
500
$0.525
1,000
$0.515
2,000
$0.51
2,500+
$0.50
Product Variant Information section