text.skipToContent text.skipToNavigation

Manufacturer Part #

B57861S303F40

B57861S Series 30 kOhm 3964 K ±1 % Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TDK EPCOS B57861S303F40 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 30kΩ
Tolerance (%): ±1%
B-constant: 3964K
B Value Tolerance: ±0.3%
Power Dissipation: 60mW
No of Terminals: 2
Dimension: H  6.5mm x L  2.41mm x W  2.41mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
1,000+
$1.50
Product Variant Information section