text.skipToContent text.skipToNavigation

Manufacturer Part #

B59100M1120A70

B59100 Series 100 Ohm PTC Thermistor as Limit Temperature Sensor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59100M1120A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 100Ω
Temperature Range: 0°C to 40°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$928.00
USD
Quantity
Unit Price
200
$2.34
400
$2.32
600
$2.31
800
$2.30
1,000+
$2.27
Product Variant Information section