Manufacturer Part #
B59985C120A70
B59985 Series 4.6 Ohm 250 mA ±25 % PTC Thermistor for Overcurrent Protection
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B59985C120A70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B59985C120A70 - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 4.6Ω |
| Rated Current: | 250mA |
| Tolerance (%): | ±25% |
| Temperature Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.47
1,000
$0.465
1,500
$0.46
2,500+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack