text.skipToContent text.skipToNavigation

Manufacturer Part #

B59990C80A70

B59990 Series 55 Ohm 30 mA ±25 % PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code:
Product Specification Section
TDK EPCOS B59990C80A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 55Ω
Rated Current: 30mA
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Web Price
500
$0.375
1,000
$0.37
2,000
$0.36
2,500
$0.355
7,500+
$0.34