text.skipToContent text.skipToNavigation

Référence fabricant

CL-210

CL Series 30 Ohm ± 25 % 1.5 A Radial Uninsulated Leads Thermistor Disc

Modèle ECAD:
Nom du fabricant: Amphenol Advanced Sensors
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Amphenol Advanced Sensors CL-210 - Caractéristiques techniques
Attributes Table
Type: NTC
Resistance: 30Ω
Rated Current: 1.5A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Style d'emballage :  RADIAL
Méthode de montage : Through Hole
Fonctionnalités et applications

The CL-210 is a part of CL series NTC disc thermistor with uninsulated lead-wires.

Features:

  • Low cost solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to 175°C
  • Suitable for PCB mounting
  • Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion

Applications:

  • Low steady resistance and accompanying power loss
  • Small size
  • Low cost solid state sensor
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,95 $
USD
Quantité
Prix unitaire
1
$0.95
30
$0.925
75
$0.905
125
$0.905
200
$0.88
300
$0.885
400
$0.84
1 250+
$0.84
Product Variant Information section