text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-21B

CL series 1.3 ohm 8 A Axial NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors CL-21B - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1.3Ω
Rated Current: 8A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
No of Terminals: 2
Dimension: W  5.33mm x D  13.97mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
125
Total
$595.00
USD
Quantity
Unit Price
125
$1.21
250
$1.20
500
$1.19
1,875+
$1.17
Product Variant Information section