CL-30 in Bulk by Amphenol Advanced Sensors | Thermistances | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CL-30

CL Series 2.5 Ohm ± 25 % 8 A Radial Uninsulated Leads Thermistor Disc

Modèle ECAD:
Nom du fabricant: Amphenol Advanced Sensors
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Amphenol Advanced Sensors CL-30 - Caractéristiques techniques
Attributes Table
Type: NTC
Resistance: 2.5Ω
Rated Current: 8A
Tolerance (%): ±25%
Temperature Range: -55°C to +175°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The CL-30 is a part of CL series NTC disc thermistor with uninsulated lead-wires.

Features:

  • Low cost solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to 175°C
  • Suitable for PCB mounting
  • Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
257
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,07 $
USD
Quantité
Prix unitaire
1
$1.07
30
$1.06
75
$1.04
200
$1.03
400+
$1.00
Product Variant Information section