text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-60A

CL Series 10 Ohm ± 25 % 5 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Amphenol Advanced Sensors CL-60A - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10Ω
Rated Current: 5A
Temperature Range: -55°C to +175°C
Pricing Section
Global Stock:
124
USA:
124
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
30
$1.08
100
$1.06
300
$1.05
1,000+
$1.02
Product Variant Information section