Manufacturer Part #
KT103J2
KT Series 10 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse KT103J2 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| B-constant: | 3892K |
| Temperature Range: | -80°C to +135°C |
| Power Dissipation: | 30mW |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$1.50
1,000+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole