Manufacturer Part #
MM103J1F
MM Series 10 kOhm 3892 K ±1% SMT NTC Thermistor - MICRO MELF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse MM103J1F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MM103J1F - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3892K |
| Temperature Range: | -55°C to +220°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.675
2,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Surface Mount