Manufacturer Part #
NCP15XH103D03RC
NCP Series 10 kOhm 3434 K ±0.5 % 0402 Surface Mount NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NCP15XH103D03RC - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Rated Current: | 0.31mA |
| Tolerance (%): | ±0.5% |
| B-constant: | 3434K |
| B Value Tolerance: | ±0.7% |
| Temperature Range: | -40°C to +125°C |
| Power Dissipation: | 100mW |
| Case Size: | 0402 (1005 Metric) |
| No of Terminals: | 2 |
| Dimension: | H 0.5mm x L 1mm x W 0.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel