text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE317E4103SBA

NTC Thermistor 10k ±2.19% Resistance Tolerance 3984K 50 mW Through Hole Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Vishay NTCLE317E4103SBA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): 2.19%
B-constant: 3984K
B Value Tolerance: ±0.5%
Temperature Range: -55°C to +150°C
Power Dissipation: 50mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  6mm x D  1.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
1,000
$0.43
2,000
$0.42
4,000
$0.415
5,000+
$0.41
Product Variant Information section