text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3103JHT

NTCS Series 0603 10 kOhm ±5 % 3960 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2250
Product Specification Section
Vishay NTCS0603E3103JHT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3960K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,100
USA:
2,100
Cost Per Unit
$4.02
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.52 USD Each
Total
$8.04
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.