Manufacturer Part #
NTCS0805E3104FXT
NTCS Series 0805 100 kOhm ±1 % 4100 K SMT Glass Protected NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
Vishay NTCS0805E3104FXT - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 100kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 4100K |
| B Value Tolerance: | ±1% |
| Temperature Range: | -40°C to +150°C |
| Power Dissipation: | 210mW |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount