Manufacturer Part #
NTCS0805E3153FMT
NTCS Series 0805 15 kOhm ±1 % 3700 K SMT Glass Protected NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay NTCS0805E3153FMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay NTCS0805E3153FMT - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 15kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3700K |
| B Value Tolerance: | ±1% |
| Temperature Range: | -40°C to +150°C |
| Power Dissipation: | 210mW |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount