Manufacturer Part #
NTCSMELFE3104JT
NTCS Series 100 kOhm ±5 % 3977 K SMT Glass Encapsulated NTC Thermistor - SOD-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay NTCSMELFE3104JT - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 100kΩ |
| Tolerance (%): | ±5% |
| B-constant: | 3977K |
| B Value Tolerance: | ±1.3% |
| Temperature Range: | -40°C to +150°C |
| Power Dissipation: | 100mW |
| Dimension: | H 3.5mm x D 1.55mm |
| Package Style: | SOD-80 (LL-34) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount