Manufacturer Part #
PRF18BC471RS5RB
PRF Series 0603 470 Ohm Posistor-Overheat Sensing Chip PTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata PRF18BC471RS5RB - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 470Ω |
| Tolerance (%): | ±50% |
| Temperature Range: | -40°C to +150°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.17
8,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount