text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG21BC0R6MM1RA

0805 0.6 Ohm 20 % 6 V 10 A Surface Mount PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2513
Product Specification Section
Murata PRG21BC0R6MM1RA - Technical Attributes
Attributes Table
Type: PTC
Resistance: 0.6Ω
Rated Current: 10A
Tolerance (%): ±20%
Temperature Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
4,000+
$0.275