Manufacturer Part #
PRG21BC0R6MM1RA
0805 0.6 Ohm 20 % 6 V 10 A Surface Mount PTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata PRG21BC0R6MM1RA - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 0.6Ω |
| Rated Current: | 10A |
| Tolerance (%): | ±20% |
| Temperature Range: | -10°C to +60°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount